Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113664000W | |
|---|---|
DigiKey Part Number | 2201-R113664000W-ND |
Manufacturer | |
Manufacturer Product Number | R113664000W |
Description | MCX / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113664000 | Radiall USA, Inc. | 96 | 2201-R113664000-ND | £8.05000 | Parametric Equivalent |
| 0734151102 | Molex | 0 | 0734151102-ND | £2.60650 | Parametric Equivalent |
| CONMCX002-SMD | TE Connectivity Linx | 0 | CONMCX002-SMD-ND | £2.68612 | Parametric Equivalent |
| CONMCX002-SMD-T | TE Connectivity Linx | 0 | 343-CONMCX002-SMD-TTR-ND | £4.38116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.03800 | £351.90 |
| Unit Price without VAT: | £7.03800 |
|---|---|
| Unit Price with VAT: | £8.44560 |




