Parametric Equivalent

R113425097 | |
|---|---|
DigiKey Part Number | 2201-R113425097-ND |
Manufacturer | |
Manufacturer Product Number | R113425097 |
Description | MCX / STRAIGHT PLUG RECEPTACLE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-9801-201 | Cinch Connectivity Solutions Johnson | 123 | J10413-ND | £16.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £20.33510 | £2,033.51 |
| Unit Price without VAT: | £20.33510 |
|---|---|
| Unit Price with VAT: | £24.40212 |


