MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R113181000

DigiKey Part Number
2201-R113181000-ND
Manufacturer
Manufacturer Product Number
R113181000
Description
MCX M RA CR 2/50S C100
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
R113181000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
5 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Ferrule, 1 Insulator
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
170 V
Cable Group
RG-178, 196
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.56000£9.56
10£8.12100£81.21
25£7.61240£190.31
50£7.24900£362.45
100£6.90320£690.32
300£6.38857£1,916.57
500£6.16264£3,081.32
1,000£5.86890£5,868.90
Manufacturers Standard Package
Unit Price without VAT:£9.56000
Unit Price with VAT:£11.47200