MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R110083120

DigiKey Part Number
2201-R110083120-ND
Manufacturer
Manufacturer Product Number
R110083120
Description
MMCX / STRAIGHT PLUG FULL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.51000£7.51
10£6.38200£63.82
25£5.98240£149.56
50£5.69700£284.85
100£5.42500£542.50
300£5.02053£1,506.16
500£4.84298£2,421.49
1,000£4.61210£4,612.10
Manufacturers Standard Package
Unit Price without VAT:£7.51000
Unit Price with VAT:£9.01200