
QFC5RNAN07PSA | |
|---|---|
DigiKey Part Number | 2201-QFC5RNAN07PSA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5RNAN07PSA |
Description | QFC5RNAN07PSA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector Crimp Gold 20-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 7 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Friction Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.70000 | £61.70 |
| Unit Price without VAT: | £61.70000 |
|---|---|
| Unit Price with VAT: | £74.04000 |

