
QFC5PNAN07SSA | |
|---|---|
DigiKey Part Number | 2201-QFC5PNAN07SSA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5PNAN07SSA |
Description | QFC5PNAN07SSA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector Crimp Gold 20-24 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Radiall USA, Inc. | Fastening Type Lever Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-24 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Color Silver |
Number of Positions 7 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.63000 | £62.63 |
| Unit Price without VAT: | £62.63000 |
|---|---|
| Unit Price with VAT: | £75.15600 |

