Image for EPXB2PL13N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXB2PL13N

DigiKey Part Number
2201-EPXB2PL13N-ND
Manufacturer
Manufacturer Product Number
EPXB2PL13N
Description
EPXB2PL13N
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Plug - Shell Connector Arinc Crimp /////
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Shell Style
Plug - Shell
Class
Environmental
Class Code
-
Shell Size
2 Inserts
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Nickel
Termination
Crimp
Features
Cinch Nuts (4-40), Jackscrew, Rear Release
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£129.91000£129.91
Manufacturers Standard Package
Unit Price without VAT:£129.91000
Unit Price with VAT:£155.89200