Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9443-7563-009 | |
|---|---|
DigiKey Part Number | 2201-9443-7563-009-ND |
Manufacturer | |
Manufacturer Product Number | 9443-7563-009 |
Description | SMA / RIGHT ANGLE PLUG MALE SOLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510550 | Molex | 0 | 900-0732510550-ND | £7.53720 | Parametric Equivalent |
| 142-0694-106 | Cinch Connectivity Solutions Johnson | 0 | 142-0694-106-ND | £6.95928 | Parametric Equivalent |
| 9204740C1163 | Ease Electronics | 30 | 4627-9204740C1163-ND | £105.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £16.77960 | £419.49 |
| Unit Price without VAT: | £16.77960 |
|---|---|
| Unit Price with VAT: | £20.13552 |



