Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9114-9113-000 | |
|---|---|
DigiKey Part Number | 2201-9114-9113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9114-9113-000 |
Description | SMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole | Insertion Loss 0.44dB |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9107-9113-000 | Radiall USA, Inc. | 0 | 2201-9107-9113-000-ND | £34.95080 | Parametric Equivalent |
| 9117-9113-000 | Radiall USA, Inc. | 0 | 2201-9117-9113-000-ND | £41.75440 | Parametric Equivalent |
| R125614041 | Radiall USA, Inc. | 0 | 2201-R125614041-ND | £63.91520 | Parametric Equivalent |
| R127840021 | Radiall USA, Inc. | 0 | 2201-R127840021-ND | £200.95500 | Parametric Equivalent |
| RFSMAA2JCCDQ | Bulgin | 0 | 708-RFSMAA2JCCDQ-ND | £20.53160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £28.59680 | £714.92 |
| Unit Price without VAT: | £28.59680 |
|---|---|
| Unit Price with VAT: | £34.31616 |













