Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9046-9513-001 | |
|---|---|
DigiKey Part Number | 2201-9046-9513-001-ND |
Manufacturer | |
Manufacturer Product Number | 9046-9513-001 |
Description | SMA / STRAIGHT PLUG MALE PASSIVA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Category | Frequency - Max 26 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Hermetically Sealed |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9046-9513-000 | Radiall USA, Inc. | 0 | 2201-9046-9513-000-ND | £45.07520 | Parametric Equivalent |
| 9047-9513-000 | Radiall USA, Inc. | 0 | 2201-9047-9513-000-ND | £35.91200 | Parametric Equivalent |
| 9051-9513-000 | Radiall USA, Inc. | 0 | 2201-9051-9513-000-ND | £32.36280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £34.46240 | £861.56 |
| Unit Price without VAT: | £34.46240 |
|---|---|
| Unit Price with VAT: | £41.35488 |



