
9043-1523-002 | |
|---|---|
DigiKey Part Number | 2201-9043-1523-002-ND |
Manufacturer | |
Manufacturer Product Number | 9043-1523-002 |
Description | SMA M RA NA CR 5/50S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.37000 | £48.37 |
| 10 | £41.11100 | £411.11 |
| 25 | £38.53880 | £963.47 |
| 50 | £36.70120 | £1,835.06 |
| 100 | £34.95160 | £3,495.16 |
| Unit Price without VAT: | £48.37000 |
|---|---|
| Unit Price with VAT: | £58.04400 |

