
7198-1513-000 | |
|---|---|
DigiKey Part Number | 2201-7198-1513-000-ND |
Manufacturer | |
Manufacturer Product Number | 7198-1513-000 |
Description | SSMC / STRAIGHT RECEPTACLE MALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £46.66120 | £1,166.53 |
| Unit Price without VAT: | £46.66120 |
|---|---|
| Unit Price with VAT: | £55.99344 |

