
670210 | |
|---|---|
DigiKey Part Number | 2201-670210-ND |
Manufacturer | |
Manufacturer Product Number | 670210 |
Description | #23 PIN CTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 22-26 AWG Crimp |
Category | Pin or Socket Pin |
Manufacturer Radiall USA, Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

