Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5905-9503-000

DigiKey Part Number
2201-5905-9503-000-ND
Manufacturer
Manufacturer Product Number
5905-9503-000
Description
COAX ADAPT SMA TO SMA, DUAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T-Shape
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
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
Bulk
QuantityUnit PriceExt Price
10£91.08100£910.81
Manufacturers Standard Package
Unit Price without VAT:£91.08100
Unit Price with VAT:£109.29720