
5515-1501-000 | |
|---|---|
DigiKey Part Number | 2201-5515-1501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5515-1501-000 |
Description | BNC / 75 OHM STRAIGHT JACK/PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To Plug, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms, 75 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £94.15800 | £470.79 |
| Unit Price without VAT: | £94.15800 |
|---|---|
| Unit Price with VAT: | £112.98960 |

