
5405-1501-000 | |
|---|---|
DigiKey Part Number | 2201-5405-1501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5405-1501-000 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Snap-On |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMB Jack, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £107.19800 | £535.99 |
| Unit Price without VAT: | £107.19800 |
|---|---|
| Unit Price with VAT: | £128.63760 |

