
5113-7501-000 | |
|---|---|
DigiKey Part Number | 2201-5113-7501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5113-7501-000 |
Description | COAX ADAPT TNC TO SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMB Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £57.73400 | £288.67 |
| Unit Price without VAT: | £57.73400 |
|---|---|
| Unit Price with VAT: | £69.28080 |

