SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105-1521-002

DigiKey Part Number
2201-2105-1521-002-ND
Manufacturer
Manufacturer Product Number
2105-1521-002
Description
SMB F RA NA CR 2/50S
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
250 V
Cable Group
RG-178, 196
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.31000£17.31
10£14.71000£147.10
25£13.78840£344.71
50£13.13060£656.53
100£12.50420£1,250.42
250£11.72212£2,930.53
500£11.16332£5,581.66
Manufacturers Standard Package
Unit Price without VAT:£17.31000
Unit Price with VAT:£20.77200