
2002-1571-119 | |
|---|---|
DigiKey Part Number | 2201-2002-1571-119-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1571-119 |
Description | SMB F STR NA CR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-316DS | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.14000 | £29.14 |
| 10 | £24.76200 | £247.62 |
| 25 | £23.21240 | £580.31 |
| 50 | £22.10500 | £1,105.25 |
| 100 | £21.05080 | £2,105.08 |
| 250 | £19.73452 | £4,933.63 |
| Unit Price without VAT: | £29.14000 |
|---|---|
| Unit Price with VAT: | £34.96800 |

