Image for 2001481481829ZT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001481481829ZT

DigiKey Part Number
2201-2001481481829ZT-ND
Manufacturer
Manufacturer Product Number
2001481481829ZT
Description
3 SMA 1,85 TESTPRO 2 1829MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 72.0" (1.8m) 6.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.85mm Plug
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
72.0" (1.8m) 6.0'
Style
1.85mm to 1.85mm
Overall Impedance
50 Ohms
1st Connector
1.85mm Plug
Frequency - Max
67 GHz
1st Contact Gender
Male
Color
Black, Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,039.66000£2,039.66
Manufacturers Standard Package
Unit Price without VAT:£2,039.66000
Unit Price with VAT:£2,447.59200