Parametric Equivalent
Parametric Equivalent

2001-1571-002 | |
|---|---|
DigiKey Part Number | 2201-2001-1571-002-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1571-002 |
Description | SMB / STRAIGHT JACK MALE CRIMP T |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.30dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R114237000 | Radiall USA, Inc. | 0 | 2201-R114237000-ND | £9.04920 | Parametric Equivalent |
| R114237000W | Radiall USA, Inc. | 0 | 2201-R114237000W-ND | £13.67400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £16.30960 | £407.74 |
| Unit Price without VAT: | £16.30960 |
|---|---|
| Unit Price with VAT: | £19.57152 |



