Image for 1801171181219KE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1801171181219KE

DigiKey Part Number
2201-1801171181219KE-ND
Manufacturer
Manufacturer Product Number
1801171181219KE
Description
TESTPRO3 SMA3.5M/SMA3.5F 1,219
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Jack
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
26.5 GHz
1st Contact Gender
Male
Color
Black, Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£625.09000£625.09
Manufacturers Standard Package
Unit Price without VAT:£625.09000
Unit Price with VAT:£750.10800