Image for 1800970971524PJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800970971524PJ

DigiKey Part Number
2201-1800970971524PJ-ND
Manufacturer
Manufacturer Product Number
1800970971524PJ
Description
TESTPRO3 SMA2.9VM/SMA2.9VM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 60.0" (1.5m) 5.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Black, Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,144.94000£1,144.94
Manufacturers Standard Package
Unit Price without VAT:£1,144.94000
Unit Price with VAT:£1,373.92800