Image for 1800940931829PJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800940931829PJ

DigiKey Part Number
2201-1800940931829PJ-ND
Manufacturer
Manufacturer Product Number
1800940931829PJ
Description
TESTPRO3 NMD/SMA2.9F 1,829M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMA 72.0" (1.8m) 6.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Jack
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
72.0" (1.8m) 6.0'
Style
2.92mm to SMA
Cable Impedance
50 Ohms
1st Connector
2.92mm Jack
Frequency - Max
40 GHz
1st Contact Gender
Female
Color
Black, Blue
1st Connector Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£817.29000£817.29
Manufacturers Standard Package
Unit Price without VAT:£817.29000
Unit Price with VAT:£980.74800