
1042-1511-000 | |
|---|---|
DigiKey Part Number | 2201-1042-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1042-1511-000 |
Description | SMC / RIGHT ANGLE PLUG RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.50dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £34.18840 | £854.71 |
| Unit Price without VAT: | £34.18840 |
|---|---|
| Unit Price with VAT: | £41.02608 |



