
1002-1571-003 | |
|---|---|
DigiKey Part Number | 2201-1002-1571-003-ND |
Manufacturer | |
Manufacturer Product Number | 1002-1571-003 |
Description | SMC M STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 179, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.31000 | £14.31 |
| 10 | £12.16000 | £121.60 |
| 25 | £11.39800 | £284.95 |
| 50 | £10.85400 | £542.70 |
| 100 | £10.33610 | £1,033.61 |
| 250 | £9.68960 | £2,422.40 |
| 500 | £9.22770 | £4,613.85 |
| Unit Price without VAT: | £14.31000 |
|---|---|
| Unit Price with VAT: | £17.17200 |

