
1002-1541-010 | |
|---|---|
DigiKey Part Number | 2201-1002-1541-010-ND |
Manufacturer | |
Manufacturer Product Number | 1002-1541-010 |
Description | SMC F STR SDCL .086 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.12000 | £16.12 |
| 10 | £13.70000 | £137.00 |
| 25 | £12.84200 | £321.05 |
| 50 | £12.22880 | £611.44 |
| 100 | £11.64560 | £1,164.56 |
| 250 | £10.91712 | £2,729.28 |
| 500 | £10.39678 | £5,198.39 |
| Unit Price without VAT: | £16.12000 |
|---|---|
| Unit Price with VAT: | £19.34400 |


