
1001-1551-005 | |
|---|---|
DigiKey Part Number | 2201-1001-1551-005-ND |
Manufacturer | |
Manufacturer Product Number | 1001-1551-005 |
Description | SMC / STRAIGHT JACK MALE CLAMP T |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178DS | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.36040 | £659.01 |
| Unit Price without VAT: | £26.36040 |
|---|---|
| Unit Price with VAT: | £31.63248 |

