Cable Assembly Coaxial RP-SMA to I-PEX MHF4 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN028FA

DigiKey Part Number
2958-YSAN028FA-ND
Manufacturer
Manufacturer Product Number
YSAN028FA
Description
COAX CBL RP-SMA TO MHF4 3.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to I-PEX MHF4
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.62000£2.62
10£1.96800£19.68
25£1.80680£45.17
100£1.62860£162.86
250£1.54368£385.92
500£1.49250£746.25
1,000£1.45037£1,450.37
2,500£1.40590£3,514.75
5,000£1.37910£6,895.50
Manufacturers Standard Package
Unit Price without VAT:£2.62000
Unit Price with VAT:£3.14400