
EG18EAPA-512-SGAS | |
|---|---|
DigiKey Part Number | 2958-EG18EAPA-512-SGASTR-ND - Tape & Reel (TR) 2958-EG18EAPA-512-SGASCT-ND - Cut Tape (CT) 2958-EG18EAPA-512-SGASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG18EAPA-512-SGAS |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG18EAPA-512-SGAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | - | |
Data Rate | 1.2Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX20-0 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £156.65000 | £156.65 |
| 10 | £138.52800 | £1,385.28 |
| 25 | £132.26840 | £3,306.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £123.70650 | £12,370.65 |
| Unit Price without VAT: | £156.65000 |
|---|---|
| Unit Price with VAT: | £187.98000 |



