
EG06ALA-512-SGAS | |
|---|---|
DigiKey Part Number | 2958-EG06ALA-512-SGASTR-ND - Tape & Reel (TR) 2958-EG06ALA-512-SGASCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EG06ALA-512-SGAS |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG06ALA-512-SGAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9240-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 20mA | |
Current - Transmitting | 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.24000 | £92.24 |
| Unit Price without VAT: | £92.24000 |
|---|---|
| Unit Price with VAT: | £110.68800 |



