
BG600LM3AA-D08-TA0AA*IOT | |
|---|---|
DigiKey Part Number | 2958-BG600LM3AA-D08-TA0AA*IOT-ND |
Manufacturer | |
Manufacturer Product Number | BG600LM3AA-D08-TA0AA*IOT |
Description | BG600L-M3-TE-A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, LTE, QZSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.092Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 0.072mA ~ 17.9mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.27000 | £43.27 |
| 10 | £37.95000 | £379.50 |
| 25 | £36.10800 | £902.70 |
| 100 | £33.58420 | £3,358.42 |
| Unit Price without VAT: | £43.27000 |
|---|---|
| Unit Price with VAT: | £51.92400 |

