
VLM-520-71 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-520-71LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-71 LPO |
Description | GREEN CIRCULAR DOT, TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.39mW 10V ~ 36V 20mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 10V ~ 36V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.79000 | £154.79 |
| 10 | £135.12100 | £1,351.21 |
| Unit Price without VAT: | £154.79000 |
|---|---|
| Unit Price with VAT: | £185.74800 |

