Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-59 LPO-D110-F90

DigiKey Part Number
100-VLM-520-59LPO-D110-F90-ND
Manufacturer
Manufacturer Product Number
VLM-520-59 LPO-D110-F90
Description
TTL,ANGLE110,CLASS1M,FOCUS:90CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£102.44000£102.44
10£88.01100£880.11
Manufacturers Standard Package
Unit Price without VAT:£102.44000
Unit Price with VAT:£122.92800