


Q2-F4X-4-01-QB48IN-2 | |
|---|---|
DigiKey Part Number | Q2-F4X-4-01-QB48IN-2-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F4X-4-01-QB48IN-2 |
Description | HEATSHRINK 4"-48" BLACK 1=2PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 1.050" (26.67mm) | |
Recovered Wall Thickness | 0.067" (1.70mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.68000 | £67.68 |
| 2 | £62.24000 | £124.48 |
| 3 | £59.26667 | £177.80 |
| 5 | £55.72200 | £278.61 |
| 7 | £53.63714 | £375.46 |
| Unit Price without VAT: | £67.68000 |
|---|---|
| Unit Price with VAT: | £81.21600 |


