


Q2-F3X-3/16-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X316B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/16-01-SS250FT |
Description | HEATSHRINK BLK 3/16X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.05060 | £2.53 |
| 100 | £0.04640 | £4.64 |
| 150 | £0.04420 | £6.63 |
| 250 | £0.04160 | £10.40 |
| 350 | £0.03991 | £13.97 |
| 500 | £0.03824 | £19.12 |
| 1,250 | £0.03423 | £42.79 |
| 2,500 | £0.03148 | £78.70 |
| 5,000 | £0.02932 | £146.60 |
| Unit Price without VAT: | £0.05060 |
|---|---|
| Unit Price with VAT: | £0.06072 |






