
FDA2-25489NBHW4F-SF | |
|---|---|
DigiKey Part Number | FDA2-25489NBHW4F-SF-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-25489NBHW4F-SF |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 860.0 CFM (24.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 860.0 CFM (24.08m³/min) | |
Static Pressure | 0.846 in H2O (210.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Salt Fog Rated, Thermal Overload Protector (TOP) | |
Noise | 68.0dB(A) | |
Power (Watts) | 97.0W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP56M - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |

