Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball 670.0 CFM (18.76m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-22580QBHK4F-SF

DigiKey Part Number
FDA2-22580QBHK4F-SF-ND
Manufacturer
Manufacturer Product Number
FDA2-22580QBHK4F-SF
Description
FAN AXIAL 260X80MM BALL 230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball 670.0 CFM (18.76m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 260mm L x 260mm H
Width
80.00mm
Air Flow
670.0 CFM (18.76m³/min)
Static Pressure
0.807 in H2O (201.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Salt Fog Rated, Thermal Overload Protector (TOP)
Noise
71.0dB(A)
Power (Watts)
68.0W
RPM
3200 RPM
Termination
Terminal Block
Ingress Protection
IP56M - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
6.2 lbs (2.8 kg)
Current Rating (Amps)
0.310A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.