Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 12.5 CFM (0.350m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06020CSLW11

DigiKey Part Number
FAD1-06020CSLW11-ND
Manufacturer
Manufacturer Product Number
FAD1-06020CSLW11
Description
FAN AXIAL 60X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 12.5 CFM (0.350m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
12.5 CFM (0.350m³/min)
Static Pressure
0.082 in H2O (20.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
23.5dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.108 lb (48.99 g)
Current Rating (Amps)
0.060A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.