FAD1-04010BAJW11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: £0.00000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H 1 Ball/1 Sleeve 7.0 CFM (0.196m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-04010BAJW11

DigiKey Part Number
FAD1-04010BAJW11-ND
Manufacturer
Manufacturer Product Number
FAD1-04010BAJW11
Description
FAN AXIAL 40X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H 1 Ball/1 Sleeve 7.0 CFM (0.196m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
7.0 CFM (0.196m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
1 Ball/1 Sleeve
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
950 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.037 lb (16.78 g)
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes