Similar




880-01/001 | |
|---|---|
DigiKey Part Number | Q490-ND |
Manufacturer | |
Manufacturer Product Number | 880-01/001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.69000 | £23.69 |
| 24 | £18.93167 | £454.36 |
| 48 | £18.02875 | £865.38 |
| 72 | £17.52056 | £1,261.48 |
| 120 | £16.90083 | £2,028.10 |
| 264 | £15.98750 | £4,220.70 |
| Unit Price without VAT: | £23.69000 |
|---|---|
| Unit Price with VAT: | £28.42800 |


