
853-20/023 | |
|---|---|
DigiKey Part Number | 853-20/023-ND |
Manufacturer | |
Manufacturer Product Number | 853-20/023 |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |

