701W-15/48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 701W-15/48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701W-15/48

DigiKey Part Number
701W-15/48-ND
Manufacturer
Manufacturer Product Number
701W-15/48
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 26.70mm x 19.80mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CCC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.