390003-01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 99
Unit Price: £6.37000
Datasheet
5.91' (1.80m) Power Cord Black IRAM 2073 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black IRAM 2073 To Cable H05VV-F
Qualtek Power Cords

390003-01

DigiKey Part Number
Q419-ND
Manufacturer
Manufacturer Product Number
390003-01
Description
CORD IRAM 2073 TO CBL 5.90' BLK
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black IRAM 2073 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
IRAM 2073
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
IRAM
Approved Countries
Argentina
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CORD IRAM 2073 TO CBL 8.20' BLK
In-Stock: 99
Unit Price: £6.37000