3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Qualtek Power Cords

318013-01

DigiKey Part Number
318013-01-ND
Manufacturer
Manufacturer Product Number
318013-01
Description
CORD 16AWG 320C14 - C13 3.25'
Customer Reference
Detailed Description
3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Shielded
Length
3.25' (990.6mm)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.