


3021102-10 | |
|---|---|
DigiKey Part Number | Q1263-ND |
Manufacturer | |
Manufacturer Product Number | 3021102-10 |
Description | CBL USB2.0 A PLUG-MIN B PLUG DWN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Down Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.03000 | £5.03 |
| 10 | £4.27300 | £42.73 |
| 25 | £4.00520 | £100.13 |
| 50 | £3.81380 | £190.69 |
| 100 | £3.63180 | £363.18 |
| 300 | £3.36100 | £1,008.30 |
| 500 | £3.24208 | £1,621.04 |
| 1,000 | £3.08747 | £3,087.47 |
| 2,500 | £2.89440 | £7,236.00 |
| Unit Price without VAT: | £5.03000 |
|---|---|
| Unit Price with VAT: | £6.03600 |

