
DK-QCC3034-VFBGA90-A-0 | |
|---|---|
DigiKey Part Number | DK-QCC3034-VFBGA90-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DK-QCC3034-VFBGA90-A-0 |
Description | DEV KIT, DK-QCC3034-VFBGA90-A-0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC3034 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCC3034 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £628.24000 | £628.24 |
| Unit Price without VAT: | £628.24000 |
|---|---|
| Unit Price with VAT: | £753.88800 |

