
DB-QCC3040-VFBGA90-A-0 | |
|---|---|
DigiKey Part Number | 660-DB-QCC3040-VFBGA90-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DB-QCC3040-VFBGA90-A-0 |
Description | DEV KIT, DB-QCC3044-WLCSP94-A-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC3040 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part QCC3040 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.61000 | £155.61 |
| Unit Price without VAT: | £155.61000 |
|---|---|
| Unit Price with VAT: | £186.73200 |


