


B39871B3734H110 | |
|---|---|
DigiKey Part Number | 495-3692-2-ND - Tape & Reel (TR) 495-3692-1-ND - Cut Tape (CT) 495-3692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B3734H110 |
Description | FILTER SAW 868.3MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 868.3MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3.2dB 300kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 868.3MHz | |
Bandwidth | 300kHz | |
Insertion Loss | 3.2dB | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.54540 | £4,908.60 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

