
B39431B3780Z810 | |
|---|---|
DigiKey Part Number | 495-3694-2-ND - Tape & Reel (TR) 495-3694-1-ND - Cut Tape (CT) 495-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39431B3780Z810 |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2dB 140kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 140kHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81337 | £2,440.11 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

